You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1kW A-Line Electric Panel Heater with Smart Control, Anthracite -
AL100A
- Manufacturer:
- PITACS HEATING PITACS HEATING
- Manufacturer Part No:
- AL100A
- Order Code:
- HG01413
- Product Range
- A-Line Panel Heaters
- Also Known As:
- GTIN UPC EAN: 5056498325267
- Technical Datasheet:
- AL100A Datasheet
Product Range Selector (A-Line Panel Heaters)
See all from this product rangeProduct Overview
- Wi-Fi functions with iOS and Android Tuya app
- Smart control works with Google Home & Alexa
- Configurable range: 5-35°C ambient temperature
- 100-240V LED Digital screen control
- Weekly timing function
- Overheat protection function
- Wall-mounted or floor-standing
Product Information
- :
- 1000W
- :
- 240V
- :
- 400mm
- :
- 540mm
- :
- 98mm
- :
- A-Line Panel Heaters
- :
- UK Type G
Technical Documents (1)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £75.12 (£90.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.