You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6181Y Single Core & Earth Cable, Grey, Brown Core, 25mm, 50m - 

6181YH25BR50

6181YH25BR50 - 6181Y Single Core & Earth Cable, Grey, Brown Core, 25mm, 50m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PITACS PITACS
Manufacturer Part No:
6181YH25BR50
Order Code:
CB22527
Product Range
6181Y

Product Range Selector (6181Y)

See all from this product range

Product Overview

Fixed installation in dry or damp areas, for domestic and light industrial wiring.
  • Also used in connection to meters
  • Brown, inner core
  • Compliant with BS EN 6004
  • Temperature rating: -15°C to +70°C
  • Min. bend radius: 4x OD

Product Information


:
Unscreened

:
1Core

:
-

:
25mm²

:
164.04ft

:
50m

:
Grey

:
-

:
Copper

:
PVC

:
10.50mm

:
500V

:
6181Y

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£177.97 ( £213.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £177.97 (£213.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --