You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6491B Single Core Conduit Cable, Green/Yellow, 2.5mm, 100m - 

6491B2.5GY100

6491B2.5GY100 - 6491B Single Core Conduit Cable, Green/Yellow, 2.5mm, 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PITACS PITACS
Manufacturer Part No:
6491B2.5GY100
Order Code:
CB22578

Product Range Selector (6491X)

See all from this product range

Product Overview

Low smoke zero halogen (LSZH) cable for use where fire, smoke emission and toxic fumes create a potential threat.
  • Suitable for use in conduit and fixed, protected installation
  • Ideal for the internal wiring of appliances and apparatus
  • Compliant with BS EN 50525-3-41
  • Length: 100m
  • Temperature rating: 0°C to +90°C
  • Min. bending radius: 3x OD

Product Information


:
LSZH

:
Green, Yellow

:
13AWG

:
2.5mm²

:
328.08ft

:
100m

:
90°C

:
7 x 0.67mm

:
750V

:
Copper

:
3.60mm

:
BS EN 50525-3-41

:
6491X

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£40.50 ( £48.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £40.50 (£48.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --