You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solar Cable, 4mm, Black, 100m -
SOLAR4BLK100
- Manufacturer:
- PITACS PITACS
- Manufacturer Part No:
- SOLAR4BLK100
- Order Code:
- CB23195
- Technical Datasheet:
- SOLAR4BLK100 Datasheet
Product Range Selector (Time Cables - Solar Cable)
See all from this product rangeProduct Overview
- Stranded, tinned, annealed copper, EN60228 Class 5
- Halogen-free, cross-linked, polyolefin jacket
Product Information
- :
- Polyolefin, Zero Halogen
- :
- Black
- :
- 12AWG
- :
- 4mm²
- :
- 328ft
- :
- 100m
- :
- 90°C
- :
- 48 x 0.3mm
- :
- 1500V
- :
- Tinned Copper
- :
- 5.5mm
- :
- BS EN 50525-1
- :
- Time Cables - Solar Cable
Technical Documents (1)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £71.60 (£85.92) | ( ) |
3+ | £70.83 (£85.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.