You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hanging Candle Lantern, Black Iron -
956142
- Manufacturer:
- PMS INTERNATIONAL PMS INTERNATIONAL
- Manufacturer Part No:
- 956142
- Order Code:
- LA08777
- Product Range
- Roots and Shoots
- Also Known As:
- GTIN UPC EAN: 5025572563550
Product Range Selector (Roots and Shoots)
See all from this product rangeProduct Overview
- Decorative hanging candle holder
- Suitable for indoor and outdoor use
- Capable of housing pillar candles up to 100mm
- Durable metal construction
- Dimensions (HxDia.): 180x170mm
Product Information
- :
- -
- :
- -
- :
- Outdoor Use
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 180mm
- :
- -
- :
- -
- :
- Roots and Shoots
- :
- -
Technical Documents (0)
Also Known As
41 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.25 (£5.10) | ( ) |
5+ | £3.85 (£4.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.