You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10 x Laser LED Lantern Solar String Lights -
957117
- Manufacturer:
- PMS INTERNATIONAL PMS INTERNATIONAL
- Manufacturer Part No:
- 957117
- Order Code:
- LA08771
- Product Range
- Glowworm Solar Lights
- Also Known As:
- GTIN UPC EAN: 5050565380036
Product Range Selector (Glowworm Solar Lights)
See all from this product rangeProduct Overview
- 10 Laser LED Solar String Lights
- Requires AA Rechargable Battery (battery included)
- Multi-functional light output - Flashing and Static
- Eco-friendly lighting solution
- Lead Wire: 2m
- Light Length: 2m
- Total Length: 4m
Product Information
- :
- Solar LED Light
- :
- Solar
- :
- Outdoor Use
- :
- Solar Powered
- :
- Warm White
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Glowworm Solar Lights
- :
- -
Technical Documents (0)
Also Known As
58 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.74 (£9.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.