You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.75mm Panchroma Matt PLA Filament for 3D Printer, Fossil Grey 1kg -
CA04020
New- Manufacturer:
- POLYMAKER POLYMAKER
- Manufacturer Part No:
- CA04020
- Order Code:
- MK01128
- Product Range
- Polymaker Panchroma Matt PLA
- Also Known As:
- GTIN UPC EAN: 6938936714972
- Technical Datasheet:
- CA04020 Datasheet
Product Range Selector (Polymaker Panchroma Matt PLA)
See all from this product rangeProduct Overview
- Next generation bioplastic-based PLA filament
- Smooth matt finish delivers visually striking results
- Superior print quality with high adhesion for excellent layer bonding
- Compatible with a wide range of 3D printers and suitable for beginners & experienced users alike
- Printing Temperature: 190°C - 230°C
- Recommended Bed Temperature: 25°C - 60°C
- 1kg Weight, supplied on cardboard spool
- Spool Dimensions (Dia.xW): 200x65.6mm, 55mm inner hole diameter
Applications
3D Printing, 3D Design, Hobby & Education
Contents
Filament on spool
Product Information
- :
- 1.75mm
- :
- Grey
- :
- PLA (Polylactide)
- :
- 190°C
- :
- 230°C
- :
- 1kg
- :
- Polymaker Panchroma Matt PLA
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.98 (£17.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























