You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.75mm Fiberon PA612-ESD Filament for 3D Printer, Black 0.5kg -
FG08001
New- Manufacturer:
- POLYMAKER POLYMAKER
- Manufacturer Part No:
- FG08001
- Order Code:
- MK01155
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6938936716211
Product Overview
- PA612 filament reinforced with CNT and 10% carbon fibre for ESD safety
- Specifically engineered to be ESD-safe, protecting sensitive components from static discharge
- Withstands high temperatures, with HDT (Heat Deflection Temperature) up to 157°C @ 0.45MPa
- Suitable for printing speeds up to 300mm/s
- Printing Temperature: 280°C - 300°C
- Recommended Bed Temperature: 40°C - 50°C
- 0.5kg Weight, supplied on cardboard spool
- Spool is vacuum-sealed, tangle-free and AMS-compatible for smooth performance
Applications
3D Printing, 3D Design, Hobby & Education
Contents
Filament on spool
Footnotes
Warnings
Product Information
- :
- 1.75mm
- :
- Black
- :
- Carbon Fibre Reinforced Copolyamide (PA612)
- :
- 280°C
- :
- 300°C
- :
- 0.5kg
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £48.82 (£58.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























