You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Test Lead, Crocodile Clip to 4mm Banana Plug, 60V, 5A, 914mm, Black - 

3220-36-0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POMONA POMONA
Manufacturer Part No:
3220-36-0
Order Code:
IN09942
Product Range
3220 Series
Technical Datasheet:
3220-36-0   Datasheet
See all Technical Docs

Product Range Selector (3220 Series)

See all from this product range

Product Overview

The 3220-36-0 is a 36-inch Test Lead with miniature clip to 4mm stacking banana plug. The miniature clip with nickel-plated steel, vinyl insulator. The stacking banana plug with nickel-plated beryllium copper spring, polypropylene moulded insulation for plug body and wire, insulated. Allows an alligator clip with leads to be used from a banana jack.
  • Black insulator
  • Cross and vertical stacking banana plug
  • 30VAC/60VDC Maximum handheld testing voltage
  • 50°C Maximum operating temperature

Applications

Industrial, Test & Measurement

Product Information


:
Minigator Clip

:
4mm Stackable Banana Plug

:
36"

:
914mm

:
Black

:
5A

:
60VDC

:
3220 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

7 In stock Need more?

???PF_PDP_RSP_SUP???

£6.08 ( £7.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.08 (£7.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £5.85 (£7.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --