You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Minigrabber Test Clip Patch Cord, 60V, 5A, 305mm, Red -
3781-12-2
- Manufacturer:
- POMONA POMONA
- Manufacturer Part No:
- 3781-12-2
- Order Code:
- IN09814
- Product Range
- 3781 Series
- Technical Datasheet:
- 3781-12-2 Datasheet
Product Range Selector (3781 Series)
See all from this product rangeProduct Overview
- Ideal for providing temporary jumper wires
- Provides excellent connector to terminals and wire wrap posts
- 12" in length
Applications
Test & Measurement, Research & Development, Calibration, Electronics Design, Electronics Service, Computer Hardware, Instrumentation
Product Information
- :
- Hook Clip
- :
- 12"
- :
- 305mm
- :
- Red
- :
- 5A
- :
- 60VDC
- :
- 3781 Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.73 (£8.08) | ( ) |
3+ | £6.50 (£7.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.