You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Minigrabber Test Clip Patch Cord, 60V, 5A, 610mm, Black - 

3781-24-0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POMONA POMONA
Manufacturer Part No:
3781-24-0
Order Code:
IN09812
Product Range
3781 Series
Technical Datasheet:
3781-24-0   Datasheet
See all Technical Docs

Product Range Selector (3781 Series)

See all from this product range

Product Overview

The 3781-24-0 is a patch cord with Minigrabber® Test Clips on both ends, with cable length of 24-inches and is in black. The patch cord is ideal for making temporary jumper connections on terminals and wire wrap posts. The Minigrabber® insulation is glass filled nylon with gold plated beryllium copper contacts, on 20 AWG PVC wire.
  • Ideal for providing temporary jumper wires
  • Provides excellent connector to terminals and wire wrap posts
  • 24" in length

Applications

Test & Measurement, Research & Development, Calibration, Electronics Design, Electronics Service, Computer Hardware, Instrumentation

Product Information


:
Hook Clip

:
24"

:
610mm

:
Black

:
5A

:
60VDC

:
3781 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 28/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£6.83 ( £8.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.83 (£8.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £6.09 (£7.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --