You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Minigrabber Test Clip to Banana Plug Lead, 300V DC, 5A, 1.2m, Black -
6245-48-0
- Manufacturer:
- POMONA POMONA
- Manufacturer Part No:
- 6245-48-0
- Order Code:
- IN09817
- Product Range
- 6245 Series
- Technical Datasheet:
- 6245-48-0 Datasheet
Product Range Selector (6245 Series)
See all from this product rangeProduct Overview
- Grabber width is a slim 9.14mm for easier side by side stacking
- Grabber hook is gold-plated beryllium copper to ensure signal integrity
- Grabber hook attaches onto component leads up to 1.5mm O.D
- Multi-leaf banana spring material features extended insertion life and low contact resistance
- High strand count silicone wire offers excellent flexibility and high temperature resistance
Applications
Test & Measurement
Product Information
- :
- Hook Clip
- :
- 4mm Banana Plug, Shrouded
- :
- 47"
- :
- 1.2m
- :
- Black
- :
- 5A
- :
- 300Vrms
- :
- 6245 Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.33 (£12.40) | ( ) |
3+ | £9.90 (£11.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.