You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Minigrabber Test Clip to Sheathed Banana Plug Lead, 300V DC, 5A, 305mm, Black -
6248-12-0
- Manufacturer:
- POMONA POMONA
- Manufacturer Part No:
- 6248-12-0
- Order Code:
- IN09825
- Product Range
- 6248 Series
- Technical Datasheet:
- 6248-12-0 Datasheet
Product Range Selector (6248 Series)
See all from this product rangeProduct Overview
- 9.14mm Slim grabber width for easier access to test terminals
- Banana jack is moulded directly to the cable for a long lasting connection
Applications
Test & Measurement
Product Information
- :
- Hook Clip
- :
- 4mm Banana Jack, Shrouded
- :
- 12"
- :
- 304.8mm
- :
- Black
- :
- 5A
- :
- 300Vrms
- :
- 6248 Series
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.43 (£12.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.