You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Test Lead Set, 1kV, 3A, 1m, Black/Red -
6275.
- Manufacturer:
- POMONA POMONA
- Manufacturer Part No:
- 6275.
- Order Code:
- IN09968
- Product Range
- -
- Technical Datasheet:
- 6275. Datasheet
Product Overview
- Replaceable probe tips
- Right angle sheath banana plug
- Right angle DMM plug fits most digital multimeters
Contents
Red probe, Black probe with model 6213 sharp point stainless steel tips.
Product Information
- :
- Test Tip Probe
- :
- 4mm Right Angle Stackable Banana Plug, Shrouded
- :
- 1kV
- :
- 3A
- :
- Black, Red
- :
- 1m
- :
- 3.28ft
- :
- 2
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.00 (£34.80) | ( ) |
3+ | £27.73 (£33.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.