You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Micro SMD Grabber Test Clip, Black -
72902-0
- Manufacturer:
- POMONA POMONA
- Manufacturer Part No:
- 72902-0
- Order Code:
- IN08804
- Product Range
- 72902 Series
- Technical Datasheet:
- 72902-0 Datasheet
Product Range Selector (72902 Series)
See all from this product rangeProduct Overview
- Micro SMD grabber black colour test clip
- Designed for easy attachment to SMD chips with pitches down to 0.008in (0.20mm)
- Insulated tip minimizes shorting on adjacent pins
- Durable design permits attachment with close spacing in tight spaces
- Gold plating for low resistance connections
Product Information
- :
- -
- :
- 1Contacts
- :
- -
- :
- Gold Plated Contacts
- :
- 72902 Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.19 (£20.63) | ( ) |
5+ | £16.60 (£19.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.