You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High Power Butane Torch 2,797 BTU/h - 

HP820

HP820 - High Power Butane Torch 2,797 BTU/h
HP820 - High Power Butane Torch 2,797 BTU/h
HP820 - High Power Butane Torch 2,797 BTU/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PORTASOL PORTASOL
Manufacturer Part No:
HP820
Order Code:
SD01459
Product Range
-

Product Overview

  • 2,797 BTU/h gas torch with powerful, wind-resistant, flame
  • Flame length up to 115mm
  • Stainless steel protective head
  • Self ignition

Product Information


:
1350°C

:
45min

:
-

:
-

:
150mm

:
50mm

:
135mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

13 In stock Need more?

???PF_PDP_RSP_SUP???

£32.95 ( £39.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.95 (£39.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £31.50 (£37.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --