You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Tip for Portasol Pro II Soldering Iron 4.8mm -
PRO II 4.8MM TIP
- Manufacturer:
- PORTASOL PORTASOL
- Manufacturer Part No:
- PRO II 4.8MM TIP
- Order Code:
- SD00653
- Also Known As:
- GTIN UPC EAN: 5099681680088
Product Information
- :
- 4.8mm
- :
- Flat
- :
- Portasol Pro II Portable Soldering Iron
- :
- -
Technical Documents (1)
Also Known As
46 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 12/07/25
20 more will be available week commencing 12/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.22 (£6.26) | ( ) |
3+ | £4.80 (£5.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.