You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gas Soldering Iron Kit -
PZ50
- Manufacturer:
- PORTASOL PORTASOL
- Manufacturer Part No:
- PZ50
- Order Code:
- SD03180
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0857391004007
- Technical Datasheet:
- PZ50 Datasheet
Product Overview
- Powered by butane (not supplied) and has no cords or wires
- Runs for 60 minutes at mid-setting
- 50W equivalent (fixed temp.)
- Ready to melt solder in less than 30 seconds
- Ultrasonically welded gas tank provides safer, more reliable soldering
- Piezo self-ignition makes it fast and easy to use
- Short distance from the tip to the grip allows closer access to the work surface
- ESD-safe and is anti-static
- Supplied with 1mm tiplet, 2.4mm/3.2mm/4.8mm DF tiplets, and hot knife tiplet
Product Information
- :
- Manual Ignition
- :
- 60min
- :
- 580°C
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.75 (£42.90) | ( ) |
3+ | £34.21 (£41.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.