You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
130W SuperPro 125 Gas Soldering Iron Kit -
SUPER PRO 125 KIT
- Manufacturer:
- PORTASOL PORTASOL
- Manufacturer Part No:
- SUPER PRO 125 KIT
- Order Code:
- SD01445
- Product Range
- Super Pro
- Also Known As:
- GTIN UPC EAN: 5099681400020
Product Range Selector (Super Pro)
See all from this product rangeProduct Overview
- Medium to heavy duty soldering applications
- Blow torch with maximum temperature output of 1200℃
- Ideal for heat shrinking, defrosting and rapid drying over small areas
- Use of knife tip allows unit to be used as versatile cutting tool
- Tip design encloses and protects catalytic converter from damage
- For user convenience includes a piezo ignition system
- Heats up in 40 secs
- Uses standard butane lighter fuel - can be refilled in 10 seconds
- Bult-in safety stand and safety cut off switch
Contents
Contents: 1x Iron, 1x 2.4mm df tip, 1x 4.8mm df tip, 1x Knife tip, 1x hot air and Deflector, sponge & tray, wire stand, Kit box, instruction leaflet.
Product Information
- :
- Self Ignition
- :
- 2h
- :
- 580°C
- :
- Super Pro
Technical Documents (1)
Also Known As
40 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available week commencing 12/07/25
20 more will be available week commencing 10/08/25
20 more will be available week commencing 31/08/25
30 more will be available week commencing 12/07/25
20 more will be available week commencing 10/08/25
20 more will be available week commencing 31/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £46.42 (£55.70) | ( ) |
5+ | £44.50 (£53.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.