You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
130W SuperPro 125 Gas Soldering Iron -
SUPERPRO 125 IRON
- Manufacturer:
- PORTASOL PORTASOL
- Manufacturer Part No:
- SUPERPRO 125 IRON
- Order Code:
- SD01444
- Also Known As:
- GTIN UPC EAN: 5099681400037
- Catalogue page:
- CPCC/2072
Product Overview
- Medium to heavy duty soldering applications
- Blow torch with maximum temperature output of 1200°C
- Ideal for heat shrinking, defrosting and rapid drying over small areas
- Use of knife tip allows unit to be used as versatile cutting tool
- Tip design encloses and protects catalytic converter from damage
- For user convenience includes a piezo ignition system
- Heats up in 40 secs
- Uses standard butane lighter fuel - can be refilled in 10 seconds
- Bult-in safety stand and safety cut off switch
Product Information
- :
- Self Ignition
- :
- 2h
- :
- -
- :
- -
Technical Docs (2)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available on 11/02/21
15 more will be available on 15/02/21
15 more will be available on 23/03/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £30.10 (£36.12) | ( ) |
5+ | £28.60 (£34.32) | ( ) |
Pricing is unavailable. Please contact customer services.