You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCB Power Relay, SPST-NO, Non Latching, 12V DC, 30A -
T9AS1D12-12
- Manufacturer Part No:
- T9AS1D12-12
- Order Code:
- SW06876
- Product Range
- T9A Series
- Also Known As:
- 1-1393210-3, T9AS1D12-12
- Technical Datasheet:
- T9AS1D12-12 Datasheet
Product Range Selector (T9A Series)
See all from this product rangeProduct Overview
- Class-F coil insulation
- 155°C Maximum coil temperature
- 1.65mm maximum excursions vibration resistance
- 1 x 10⁹Ω Initial insulation resistance between insulated elements
- 3.18mm Clearance/6.3638mm creepage
- Initial dielectric strength 1500Vrms between open contacts
Applications
HVAC, Industrial, Commercial
Product Information
- :
- SPST-NO
- :
- 12VDC
- :
- 30A
- :
- T9A Series
- :
- Through Hole
- :
- Non Latching
- :
- 277V
- :
- Solder
- :
- 28V
- :
- Silver Cadmium Oxide
- :
- 144ohm
Technical Documents (4)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.67 (£4.40) | ( ) |
10+ | £3.30 (£3.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.