You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermal Circuit Breaker, W54, 5A, 1 Pole, 250V AC, Panel -
W54-XB1A4A10-5.
- Manufacturer Part No:
- W54-XB1A4A10-5.
- Order Code:
- FF01645
- Product Range
- W54
- Also Known As:
- W54-XB1A4A10-5
- Technical Datasheet:
- W54-XB1A4A10-5. Datasheet
Product Range Selector (W54)
See all from this product rangeProduct Overview
- Silver-cadmium oxide contacts
- White with red rate marking (vertical) button color and rate marking
- M11x1 Threads (similar to 7/16") round base metal mount bushing (9.8mm (double D) x 12.6mm long)
- Metal knurled nut/hex nut mounting hardware
- Cannot be manually tripped
- Button extends for visual trip indication
- Ten times rated current resettable overload capacity
- 1500VAC (60s) Dielectric strength
- 100MΩ Insulation resistance
- 1000A in accordance with UL standard 1077 Interrupt capacity
Applications
Power Management
Product Information
- :
- W54
- :
- 5A
- :
- 1 Pole
- :
- -
- :
- 250VAC
- :
- Panel
Technical Documents (3)
Also Known As
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.14 (£3.77) | ( ) |
10+ | £2.60 (£3.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.