You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermal Circuit Breaker, W54, 30A, 1 Pole, 250V AC, Panel -
W54-XB1A4A10-30
- Manufacturer Part No:
- W54-XB1A4A10-30
- Order Code:
- FF01649
- Product Range
- W54 Series
- Also Known As:
- 1-1423674-1, W54-XB1A4A10-30
- Technical Datasheet:
- W54-XB1A4A10-30 Datasheet
Product Range Selector (W54 Series)
See all from this product rangeProduct Overview
- Cannot be manually tripped
- Button extends for visual trip indication
- Push button to reset breaker
- Silver-cadmium oxide or silver-tin oxide contacts
- Single pole
- Vertical white with red rate marking and button
- Metal 9.8 x 12.6mm long M11x1 threads round base mounting bushing
Applications
Power Management
Product Information
- :
- W54 Series
- :
- 30A
- :
- 1 Pole
- :
- -
- :
- 250VAC
- :
- Panel
Technical Documents (3)
Also Known As
253 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.05 (£3.66) | ( ) |
10+ | £2.61 (£3.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.