You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC / DC Converter, Buck, Buck-Boost, Flyback, 85V to 265V AC In, 120mA, SOIC-8 -
LNK304DG-TL
- Manufacturer:
- POWER INTEGRATIONS POWER INTEGRATIONS
- Manufacturer Part No:
- LNK304DG-TL
- Order Code:
- SC18634
- Product Range
- LinkSwitch-TN Series
- Technical Datasheet:
- LNK304DG-TL Datasheet
Product Range Selector (LinkSwitch-TN Series)
See all from this product rangeProduct Overview
- Lowest cost and component count buck converter solution
- Fully integrated auto-restart for short-circuit and open loop fault protection – saves external component costs
- 66kHz operation with accurate current limit – allows low cost off-the-shelf 1 mH inductor for up to 120 mA output current
- High breakdown voltage of 700 V provides excellent input surge withstand
- Supports buck, buck-boost and flyback topologies
- System level thermal overload, output short-circuit and open control loop protection
- Excellent line and load regulation even with typical configuration
- High bandwidth provides fast turn-on with no overshoot
- Current limit operation rejects line ripple
- Universal input voltage range (85VAC to 265VAC)
- Built-in current limit and hysteretic thermal protection
Applications
LED Lighting
Product Information
- :
- 85VAC
- :
- 265VAC
- :
- SOIC
- :
- 8Pins
- :
- -
- :
- Buck, Buck-Boost, Flyback
- :
- Non Isolated
- :
- 700V
- :
- 200µA
- :
- 66kHz
- :
- Surface Mount
- :
- -40°C
- :
- 150°C
- :
- LinkSwitch-TN Series
- :
- -
- :
- -
Technical Documents (2)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.05 (£1.26) | ( ) |
10+ | £0.94 (£1.13) | ( ) |
100+ | £0.61 (£0.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.