You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Off-Line Switcher IC, Buck, Buck-Boost, Flyback, Non Isolated, 85VAC to 265VAC, 66kHz, 80mW, PDIP-8 -
LNK304GN-TL
- Manufacturer:
- POWER INTEGRATIONS POWER INTEGRATIONS
- Manufacturer Part No:
- LNK304GN-TL
- Order Code:
- SC20531
- Product Range
- -
- Technical Datasheet:
- LNK304GN-TL Datasheet
Product Overview
- Cost effective linear/cap dropper replacement
- Much higher performance over discrete buck and passive solutions
- EcoSmart™– extremely energy efficient
- Lowest cost and component count buck converter solution
- Fully integrated auto-restart for short-circuit and open loop fault protection
- Tight tolerances and negligible temperature variation
- Frequency jittering dramatically reduces EMI (~10dB) - minimizes EMI filter cost
- 80mW max power rating, 700V power switch voltage rating
- 200µA power switch current rating, 66kHz switching frequency. 120mA MDCM/170mA CCM at 230VAC ±15%
- Plastic surface mount DIP package, operating junction temperature range from -40 to 150°C
Product Information
- :
- 85VAC
- :
- 265VAC
- :
- PDIP
- :
- 8Pins
- :
- 0
- :
- Buck, Buck-Boost, Flyback
- :
- Non Isolated
- :
- 700V
- :
- 200µA
- :
- 66kHz
- :
- Surface Mount
- :
- -40°C
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 4 - 72 hours
Technical Documents (2)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.65 (£0.78) | ( ) |
10+ | £0.61 (£0.73) | ( ) |
100+ | £0.54 (£0.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.