You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC-DC Off-Line Switcher, Integrated Power MOSFET, 85V to 265V AC input, 66kHz, 120mA output, DIP-8 -
LNK305PN
- Manufacturer:
- POWER INTEGRATIONS POWER INTEGRATIONS
- Manufacturer Part No:
- LNK305PN
- Order Code:
- SC18569
- Product Range
- LinkSwitch-TN Series
- Technical Datasheet:
- LNK305PN Datasheet
Product Range Selector (LinkSwitch-TN Series)
See all from this product rangeProduct Overview
- Lowest Component Count Buck Converter Solution
- Fully integrated Auto-restart for Short-circuit and open loop fault protection saves component costs
- 66kHz Operation with accurate current limit, allows low cost Off-the-shelf 1mH Inductor
- Tight Tolerances and Negligible Temperature Variation
- High Breakdown Voltage of 700V Provides Excellent Input Surge Withstand
- Frequency Jittering Dramatically Reduces EMI (~10dB)
- High Thermal Shutdown Temperature (+135°C Minimum)
- Much Higher Performance over Discrete Buck and Passive Solutions
- Supports Buck, Buck-boost and Flyback Topologies
- System Level Thermal Overload, Output Short-circuit and Open Control Loop Protection
- Excellent Line and Load Regulation Even with Typical Configuration
- High Bandwidth Provides Fast Turn-on with No Overshoot
- Current Limit Operation Rejects Line Ripple
- Universal Input Voltage Range (85 to 265VAC)
- Built-in Current Limit and Hysteretic Thermal Protection
- Higher Efficiency than Passive Solutions
- Higher Power Factor than Capacitor-fed Solutions
- Entirely Manufacturable in SMD
- EcoSmart™ - Extremely Energy Efficient
- Consumes typically 50/80mW in self-powered buck topology at 115/230VAC input with no-load
- Consumes typically 7/12mW in Flyback Topology with external bias at 115/230VAC Input with No-load
- Meets California Energy Commission (CEC), Energy Star and EU Requirements
- Pure Matte Tin (Pb-free)
Applications
Consumer Electronics, Clock & Timing, LED Lighting, Industrial, Automation & Process Control
Warnings
Product Information
- :
- 85VAC
- :
- 265VAC
- :
- DIP
- :
- 8Pins
- :
- -
- :
- Buck, Buck-Boost, Flyback
- :
- Non Isolated
- :
- 700V
- :
- 220µA
- :
- 66kHz
- :
- Through Hole
- :
- -40°C
- :
- 150°C
- :
- LinkSwitch-TN Series
- :
- -
- :
- -
Technical Documents (2)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.74 (£0.89) | ( ) |
| 10+ | £0.69 (£0.83) | ( ) |
| 100+ | £0.60 (£0.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























