You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PWM Switch, TO220-3, 223 - 

TOP223YN

TOP223YN - PWM Switch, TO220-3, 223

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TOP223YN
Order Code:
SC10353
Product Range
TOPSwitch-II Series
Technical Datasheet:
TOP223YN   Datasheet
See all Technical Docs

Product Range Selector (TOPSwitch-II Series)

See all from this product range

Product Overview

The TOP223YN is a second generation, off line PWM switch in 3 pin TO-220 package. It is a lowest cost and lowest component count switcher solution. Many significant circuit enhancements that reduce sensitivity to board layout and line transients make the design easier. TOPSwitch-II family is more cost effective and provides several enhancements over first generation TOPSwitch family. It incorporates all functions necessary for switched mode control system into three terminal monolithic IC. The TOP223YN has built-in auto restart and current limiting features. It works with primary or opto feedback. The circuit simplicity and design tools reduce time to market. This PWM switch implements flyback, forward, boost or buck topologies. It integrates high voltage power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip.
  • Output power of 50W at 100/115/230VAC single voltage input and 30W at 85 to 265VAC wide input
  • Output frequency of 100KHz
  • Duty cycle range from 1.7% to 67%
  • Drain supply voltage of 36V
  • Cost competitive with liners above 5W
  • Very low AC/DC losses and up to 90% efficiency
  • Latching thermal shutdown for system level protection
  • Stable in discontinuous or continuous conduction mode
  • Source connected tab for low EMI
  • Operating junction temperature range from -40°C to 150°C

Applications

Consumer Electronics, Portable Devices, Audio, Power Management, Multimedia

Warnings

Do not plug this device into a hot IC socket during test. External CONTROL pin capacitance may be charged to excessive voltage and cause device damage.

Product Information


:
85VAC

:
265VAC

:
TO-220

:
3Pins

:
30W

:
Boost, Buck, Flyback, Forward

:
Isolated, Non Isolated

:
700V

:
1.2mA

:
100kHz

:
Through Hole

:
-40°C

:
150°C

:
TOPSwitch-II Series

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£3.55 ( £4.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.55 (£4.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.08 (£3.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.74 (£3.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --