You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC / DC Off-Line Switcher IC, TOPSwitch-II Family, 230V AC, 100kHz, 200mA output, 60W, TO-220-3 -
TOP225YN
- Manufacturer:
- POWER INTEGRATIONS POWER INTEGRATIONS
- Manufacturer Part No:
- TOP225YN
- Order Code:
- SC18684
- Product Range
- TOPSwitch-II Series
- Technical Datasheet:
- TOP225YN Datasheet
Product Range Selector (TOPSwitch-II Series)
See all from this product rangeProduct Overview
- Very low AC/DC losses up to 90% efficiency
- Built-in auto-restart and current limiting
- Latching thermal shutdown for system level protection
- Works with primary or opto feedback
- Stable in discontinuous or continuous conduction mode
- Source connected tab for low EMI
- Circuit simplicity and design tools reduce time to market
Applications
Consumer Electronics, Audio
Product Information
- :
- 85VAC
- :
- 265VAC
- :
- TO-220
- :
- 3Pins
- :
- 100W
- :
- Boost, Buck, Flyback, Forward
- :
- Isolated, Non Isolated
- :
- 700V
- :
- 1.4mA
- :
- 100kHz
- :
- Through Hole
- :
- -40°C
- :
- 150°C
- :
- TOPSwitch-II Series
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 01/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.76 (£3.31) | ( ) |
| 10+ | £2.66 (£3.19) | ( ) |
| 100+ | £2.53 (£3.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























