You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Off Line Switcher, TO220-6, 246 - 

TOP246YN

TOP246YN - Off Line Switcher, TO220-6, 246

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TOP246YN
Order Code:
SC10359
Product Range
TOPSwitch-GX Series
Technical Datasheet:
TOP246YN   Datasheet
See all Technical Docs

Product Range Selector (TOPSwitch-GX Series)

See all from this product range

Product Overview

The TOP246YN is a TOPSwitch-GX EcoSmart integrated off line switcher in 6 pin TO-220 package. TOPSwitch-GX uses same proven topology as TOPSwitch which cost effectively by integrating high voltage power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip. Many new functions are integrated to reduce system cost, improve design flexibility, high performance and energy efficient. The TOP246YN features soft start, frequency jittering for lower EMI, wider DCMAX, hysteretic thermal shutdown and larger creepage packages. In addition all critical parameters (current limit, frequency, PWM gain) have tighter temperature and absolute tolerances to simplify design and optimize system cost.
  • Output power of 125W at 230VAC and 90W at 85VAC to 265VAC in open frame design
  • Output power of 60W at 230VAC and 40W at 85VAC to 265VAC in non ventilated enclosed adapter
  • Extended power range for higher power applications
  • Wider duty cycle for more power, smaller input capacitor
  • Regulates to zero load without dummy loading
  • 132KHz frequency reduces transformer/power supply size
  • Hysteretic thermal shutdown for automatic fault recovery
  • Large thermal hysteresis prevents PC board overheating
  • Switching frequency of 132KHz (frequency pin connected to source) and 66KHz (connected to control)
  • Operating junction temperature range from -40°C to 150°C

Applications

Consumer Electronics, Portable Devices, Power Management

Product Information


:
85VAC

:
265VAC

:
TO-220

:
7Pins

:
0

:
Flyback

:
Isolated

:
700V

:
2.2mA

:
132kHz

:
Through Hole

:
-40°C

:
150°C

:
TOPSwitch-GX Series

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£3.03 ( £3.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.03 (£3.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.65 (£3.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.25 (£2.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --