You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC / DC Converter IC, Flyback, 85V AC - 265V AC, 34W, DIP-11 -
TOP264VG
- Manufacturer:
- POWER INTEGRATIONS POWER INTEGRATIONS
- Manufacturer Part No:
- TOP264VG
- Order Code:
- SC18601
- Product Range
- TOPSwitch-JX Series
- Technical Datasheet:
- TOP264VG Datasheet
Product Range Selector (TOPSwitch-JX Series)
See all from this product rangeProduct Overview
- Energy efficient over entire load range
- Line under-voltage detection prevents turn-OFF glitches
- Line over-voltage shutdown extends line surge limit
- Accurate thermal shutdown with large hysteresis
Applications
Computers & Computer Peripherals, Consumer Electronics, Audio
Product Information
- :
- 85VAC
- :
- 265VAC
- :
- DIP
- :
- 11Pins
- :
- 0
- :
- Flyback
- :
- Isolated
- :
- 725V
- :
- 1.4mA
- :
- 132kHz
- :
- Through Hole
- :
- -40°C
- :
- 150°C
- :
- TOPSwitch-JX Series
- :
- -
- :
- -
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.12 (£1.34) | ( ) |
10+ | £1.06 (£1.27) | ( ) |
100+ | £0.93 (£1.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.