You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC / DC Converter IC, Flyback, 85V AC - 265V AC, 148 W, SIP-7 - 

TOP268EG

TOP268EG - AC / DC Converter IC,  Flyback, 85V AC - 265V AC, 148 W, SIP-7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TOP268EG
Order Code:
SC18602
Product Range
TOPSwitch-JX Series
Technical Datasheet:
TOP268EG   Datasheet
See all Technical Docs

Product Range Selector (TOPSwitch-JX Series)

See all from this product range

Product Overview

TOPSwitch™-JX cost effectively incorporates a 725V power MOSFET, high-voltage switched current source, multi-mode PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device. It feature EcoSmart™ – energy efficient technology, high design flexibility for low system cost and extensive protection features. Typical applications includes notebook or laptop adapter, generic adapter, printer, LCD monitor, set-top box, PC or LCD TV standby, audio amplifier. It also features output overvoltage protection (OVP), line undervoltage (UV) detection prevents turn-off glitches, line overvoltage (OV) shutdown extends line surge withstand and accurate thermal shutdown with large hysteresis (OTP).
  • 105W (adapter), 148W (open frame) at 230V and 70W (adapter), 112W (open frame) at 85-265V O/P power
  • Energy efficient over entire load range, no-load consumption below 100mW at 265VAC
  • Up to 750mW standby output power for 1W input at 230VAC
  • Multi-mode PWM control maximizes efficiency at all loads
  • 132KHz operation reduces transformer and power supply size
  • Accurate programmable current limit, optimized line feed-forward for line ripple rejection
  • Fully integrated soft-start for minimum start-up stress, frequency jittering reduces EMI filter cost
  • 725V rated MOSFET, simplifies meeting design derating requirements
  • Output short-circuit protection, output overcurrent protection, output overload protection
  • Optimized line feed-forward for line ripple rejection

Product Information


:
85VAC

:
265VAC

:
0

:
7Pins

:
0

:
Flyback

:
Isolated

:
725V

:
1.7mA

:
132kHz

:
Through Hole

:
-40°C

:
150°C

:
TOPSwitch-JX Series

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1.72 ( £2.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.72 (£2.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.63 (£1.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.51 (£1.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --