You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fighter Radeon RX 7600 8GB GDDR6 PCI-Express Graphics Card -
RX7600 8G-F
New- Manufacturer:
- POWERCOLOR POWERCOLOR
- Manufacturer Part No:
- RX7600 8G-F
- Order Code:
- CS38055
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4713436174691
Product Overview
- Built around the powerful AMD RDNA™ 3 architecture with 32 compute units and hardware raytracing
- AMD FidelityFX™ Super Resolution for incredible image quality while boosting framerates
- AMD Radiance Display™ Engine delivers enhanced visual quality using improved encoders
- AMD Smart Access Memory delivers enhanced performance with AMD Ryzen processors
- AMD Infinity Cache enables high bandwidth performance at low power and latency when gaming
- Optimised for Windows 11 features including AutoHDR and DirectStorage
- High quality dual ball bearings and intelligent fan controller for efficient cooling performance
- Outputs: 3x DisplayPort 1.4, 1x HDMI 2.1
- OpenGL 4.6 and DirectX 12 support
- 550W PSU or greater recommended
Contents
Graphics card and user guide
Product Information
- :
- AMD
- :
- PCI Express 4.0
- :
- 8GB
- :
- GDDR6
- :
- DisplayPort, HDMI
- :
- 7680 x 4320
- :
- Dual Slot Fan
- :
- 2250MHz
- :
- 128-bit
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £199.98 (£239.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.