You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
European to UK Converter Plug, 3A White -
BCA-WH-3A
- Manufacturer:
- POWERCONNECTIONS POWERCONNECTIONS
- Manufacturer Part No:
- BCA-WH-3A
- Order Code:
- PL09959
- Product Range
- -
- Technical Datasheet:
- BCA-WH-3A Datasheet
Product Overview
- Converts European CEE VII VDE plug top power supply to BS1363 system format
- Manufactured to BS5733 requirements
- Complies with the LVD and plug and socket safety regulations
- Clamping method design
- Re-wireable plug
- External fuse access
- Single screw operation
- No loose parts
- Non-removeable cover
- Suitable for class 2 devices (unearthed) only
- Fused
- Ideal for use with mobile phone chargers, battery chargers, night lights etc.
Product Information
- :
- -
- :
- 1Ways
- :
- Receptacle
- :
- -
- :
- 1Ways
- :
- Plug
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 27/07/25
Order now. Pay nothing until products are dispatched
184 more will be available week commencing 27/07/25
400 more will be available week commencing 10/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.95 (£2.34) | ( ) |
10+ | £1.80 (£2.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.