You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Euro to UK Converter Plug, 8A, Black -
CP1D
- Manufacturer:
- POWERCONNECTIONS POWERCONNECTIONS
- Manufacturer Part No:
- CP1D
- Order Code:
- PL16143
- Product Range
- -
- Technical Datasheet:
- CP1D Datasheet
Product Overview
- Offers a safe and secure connection
- External fuse access, opening of CP1 not required
- Single screw operation to secure VDE plug
- Meets requirements of the DTI Plug and socket regulations
- Non-removable cover
- Complies with BS1363
- 10A Rated
- Fitted with 5A fuse
- Max. load: 2kW
Product Information
- :
- Euro Plug
- :
- UK Plug
- :
- 10A
- :
- 5A
- :
- Black
- :
- PP (Polypropylene) Body
- :
- 240V
- :
- -
Technical Documents (1)
1,718 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.57 (£1.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.