You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Euro to UK Converter Plug, Reusable Screw, 3A, White -
ECP-WH-R-3A
- Manufacturer:
- POWERCONNECTIONS POWERCONNECTIONS
- Manufacturer Part No:
- ECP-WH-R-3A
- Order Code:
- PL16134
- Technical Datasheet:
- ECP-WH-R-3A Datasheet
Product Range Selector (PowerConnections - ECP Converter Plugs)
See all from this product rangeProduct Overview
- Plug body design fully encloses the inserted Euro plug
- Cannot be plugged in without the lid being closed and fully screwed down
- Fitted with a 3A fuse
- Complies with BS 1363-5
Product Information
- :
- Euro Plug
- :
- UK Plug
- :
- 2.5A
- :
- 3A
- :
- White
- :
- PP (Polypropylene) Body
- :
- 240V
- :
- PowerConnections - ECP Converter Plugs
Technical Documents (1)
1,389 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.58 (£1.90) | ( ) |
10+ | £1.42 (£1.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.