You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1500VA Smart UPS with Digital Display - 

1500VA

1500VA - 1500VA Smart UPS with Digital Display
1500VA - 1500VA Smart UPS with Digital Display
1500VA - 1500VA Smart UPS with Digital Display
1500VA - 1500VA Smart UPS with Digital Display

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERCOOL POWERCOOL
Manufacturer Part No:
1500VA
Order Code:
CS25753
Product Range
Powercool Smart UPS with LCD
Also Known As:
GTIN UPC EAN: 5055492403117

Product Range Selector (Powercool Smart UPS with LCD)

See all from this product range

Product Overview

The 1500VA Smart UPS from Powercool is an intelligent UPS battery back-up system designed to protect your computer hardware against sudden power outages. In the event of a power outage or electrical surge, the UPS will provide you with the vital time you need to save your work and shut down properly.
  • Keeps your PC running when power goes down, allowing you to save important data
  • Provides 3x UK and 3x IEC outlets and telephone/modem surge protection
  • LCD display shows full battery status
  • Automatic Voltage Regulator with CPU control
  • DC Cold start mode
  • Protection against surge and over/under voltage
  • USB Connectivity for software monitoring
  • Reaches 90% capacity after 8 hours

Contents

UPS, power cables and user guide

Warnings

Not for sale in the EU, for UK use only.

Product Information


:
ITE

:
6Outlets

:
1.5kVA / 900W

:
240V

:
240V

:
-

:
Powercool Smart UPS with LCD

:
332mm

:
125mm

:
225mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055492403117

44 In stock Need more?

???PF_PDP_RSP_SUP???

£144.78 ( £173.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £144.78 (£173.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £133.64 (£160.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --