You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
850VA Smart UPS -
850VA
- Manufacturer:
- POWERCOOL POWERCOOL
- Manufacturer Part No:
- 850VA
- Order Code:
- CS25750
- Product Range
- Powercool Smart UPS
- Also Known As:
- GTIN UPC EAN: 5055492403148
Product Range Selector (Powercool Smart UPS)
See all from this product rangeProduct Overview
- Automatic Voltage Regulator with CPU control
- Clear LED indicators and audible alarm
- Full time EMI/RFI suppression filter
- USB Connectivity for software monitoring
- Reaches 90% capacity after 8 hours
- Outputs: 2x UK Mains & 2x RJ45
Contents
UPS, power cables and user guide
Warnings
Product Information
- :
- ITE
- :
- 2Outlets
- :
- 850VA / 510W
- :
- 240V
- :
- 240V
- :
- -
- :
- Powercool Smart UPS
- :
- 320mm
- :
- 96mm
- :
- 163mm
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £84.17 (£101.00) | ( ) |
5+ | £56.28 (£67.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.