You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Breeze 120mm Infinity aRGB PWM Cooling Fan - 

PC-BREEZE-FNB

New
PC-BREEZE-FNB - Breeze 120mm Infinity aRGB PWM Cooling Fan
PC-BREEZE-FNB - Breeze 120mm Infinity aRGB PWM Cooling Fan
PC-BREEZE-FNB - Breeze 120mm Infinity aRGB PWM Cooling Fan
PC-BREEZE-FNB - Breeze 120mm Infinity aRGB PWM Cooling Fan
PC-BREEZE-FNB - Breeze 120mm Infinity aRGB PWM Cooling Fan
PC-BREEZE-FNB - Breeze 120mm Infinity aRGB PWM Cooling Fan

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERCOOL POWERCOOL
Manufacturer Part No:
PC-BREEZE-FNB
Order Code:
CS38829
Product Range
-
Also Known As:
GTIN UPC EAN: 5055492416179

Product Overview

Transform your PC with spectacular lighting and cooling performance to match! The Powercool Breeze features 25 aRGB LEDs that when combined with the infinity mirror provide stunning lighting effects. Customise your lighting display with 12 preset effects and 16.7 million colours for endless combinations. Utilising PWM control, the fan delivers speeds from 600-1600rpm and up to 58CFM of airflow. Multiple units can also be daisy-chained via the aRGB & AURA connectors, allowing them all to be controlled from a single connection.
  • Modern cooling fan with 25 LEDs for dynamic aRGB lighting effects
  • Sync & customise lighting effects with compatible motherboard software
  • 120mm Nine blade semi-transparent fan with infinity mirror in the centre
  • Daisy chain multiple fans in sequence and control them all through a 4-pin PWM and 5V aRGB connection
  • Durable hydraulic bearing motor for long lasting performance
  • Anti-vibration pads help to absorb fan vibration, reducing overall noise
  • Automatic PWM control increases or reduces fan speed as required
  • Fan speed: 600-1600rpm (PWM)
  • Max Air flow: 58.0CFM
  • Max Noise level: 25.0dBA
  • Connectors: 4-pin PWM power, 3-pin AURA male/female
  • Dimensions (HxWxD): 120x120x25mm

Product Information


:
120mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055492416179

Available for back order

Deliveries start from 19/12/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£5.85 ( £7.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.85 (£7.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --