You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2kVA/1.6kW Line Interactive Rack Mount UPS -
RACK 2000VA
- Manufacturer:
- POWERCOOL POWERCOOL
- Manufacturer Part No:
- RACK 2000VA
- Order Code:
- CS33658
- Product Range
- Powercool Rackmount UPS
- Also Known As:
- GTIN UPC EAN: 5055492408594
Product Range Selector (Powercool Rackmount UPS)
See all from this product rangeProduct Overview
- Provides 10-30 minutes backup time (load dependent)
- Output sockets: 2x UK Mains, 3x IEC, 2x RJ45 (in/out), USB (for monitoring)
- Pure Sine Wave output, 0.8 power factor
- Buck/Boost AVR for voltage stabilisation
- Intelligent battery management
- Cold start and humanised alarm system
- Full time EMI/RFI suppression filter
- USB Connectivity with software monitoring
- Reaches 90% capacity after 8 hours
- 3U Rack height
Contents
UPS, UK mains cable, USB cable, rack mounting kit, software and user guide
Warnings
Product Information
- :
- -
- :
- 5Outlets
- :
- 2kVA / 1.6kW
- :
- 240V
- :
- 230V
- :
- -
- :
- Powercool Rackmount UPS
- :
- 440mm
- :
- 440mm
- :
- 132mm
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £267.47 (£320.96) | ( ) |
5+ | £252.50 (£303.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.