You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10 Way IEC C13 PDU with 16A Commando Plug - Horizontal Rack Mount -
H15UIEC/10/16
- Manufacturer:
- POWERDATA TECHNOLOGIES POWERDATA TECHNOLOGIES
- Manufacturer Part No:
- H15UIEC/10/16
- Order Code:
- PL09702
Product Overview
- 1.5U extruded black aluminium body
- Black steel end brackets
- Neon on indicator
- Black power sockets slide into extrusion
- 3-metre 2.5mm power cord to 16A commando plug
- 3-metre 4mm power cord to 32A commando plug
- Fused down to avoid overloading equipment
- Operating voltage 240V AC
- Internally earth bonded and manufactured to BS5733
- 3m Lead with 16A commando plug and either an illuminated switch/neon
Product Information
Technical Documents (0)
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £47.27 (£56.72) | ( ) |
3+ | £44.69 (£53.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.