You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ICON Desktop Unit, 2 Gang, 2x HDMI, 1x USB A, 1x USB C, Black -
ICON.B/HH
- Manufacturer:
- POWERDATA TECHNOLOGIES POWERDATA TECHNOLOGIES
- Manufacturer Part No:
- ICON.B/HH
- Order Code:
- PL17723
- Product Range
- PowerData Technologies - ICON Series
Product Range Selector (PowerData Technologies - ICON Series)
See all from this product rangeProduct Overview
- 2x individually switched UK mains sockets
- Integral USB-A/USB-C charger
- Cutouts can be populated with a combination of data, multimedia, or blank keystones
- USB-A and C, QC 3.0, 18W max.
- USB-C power delivery (PD) 18W max.
Product Information
- :
- 2Outlets
- :
- UK
- :
- 13A
- :
- 250V
- :
- GST18
- :
- 500mm
- :
- PowerData Technologies - ICON Series
Technical Documents (0)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £75.25 (£90.30) | ( ) |
| 5+ | £72.98 (£87.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























