You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extension Lead, 4 Outlets, UK, 13 A, 250 V, GST Inlet, 0 m -
MPP4
- Manufacturer:
- POWERDATA TECHNOLOGIES POWERDATA TECHNOLOGIES
- Manufacturer Part No:
- MPP4
- Order Code:
- PL11260
Product Overview
- Modular power - low cost power only option
- 4-Port plastic body
- Tough black ABS plastic body
- Wieland equivalent male input with female output
- Fixing brackets at both ends with 3.5mm fixing holes
- UK power sockets to BS1363
- Individually fused compiling with BS6393:2002
- Power fed by integral male Wieland equivalent connector, output by a female
- Units manufactured to comply with BS5733
- 200mm Earthing lead fitted with 5mm ring terminal
Product Information
- :
- 4Outlets
- :
- UK
- :
- 13A
- :
- 250V
- :
- GST Inlet
- :
- 0m
Technical Documents (0)
166 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £21.12 (£25.34) | ( ) |
| 3+ | £18.91 (£22.69) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























