You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P-Pack Desktop Power & Data Unit, 2 Gang, 2x Data, 1x USB A, Black -
P-PACK DESK 2/2/U/V
- Manufacturer:
- POWERDATA TECHNOLOGIES POWERDATA TECHNOLOGIES
- Manufacturer Part No:
- P-PACK DESK 2/2/U/V
- Order Code:
- PL17727
- Product Range
- PowerData Technologies - P-Pack Series
- Technical Datasheet:
- P-PACK DESK 2/2/U/V Datasheet
Product Range Selector (PowerData Technologies - P-Pack Series)
See all from this product rangeProduct Overview
- 2x individually fused, 5A sockets
- 2x RJ45, Cat6 data couplers
- 1x VGA/USB-A sockets
- Master switch as standard
- Tough, ABS plastic extrusion
- 45° Angled sockets
- Conforms to BS1363 and BS5733
- 'Plug and Go’ for faster installation
- 500mm ST18 connector
Product Information
- :
- 2Outlets
- :
- UK
- :
- 5A
- :
- 230V
- :
- -
- :
- 500mm
- :
- PowerData Technologies - P-Pack Series
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £65.15 (£78.18) | ( ) |
5+ | £63.03 (£75.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.