You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6 Way UK PDU with IEC C14 Plug - Vertical Rack Mount - 

V13A/6/C14

V13A/6/C14 - 6 Way UK PDU with IEC C14 Plug - Vertical Rack Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
V13A/6/C14
Order Code:
PL10221

Product Overview

  • Standard choice in server and networking 19" racks
  • Connect directly to the targeted equipment
  • C14 plug gives a 10A feed plugged into a UPS
  • Constant power supply to critical IT equipment is ensured
  • UK or IEC sockets
  • 1.5U Aluminium extrusion body
  • C14 10A power feed
  • Standard 3-metre power cord
  • Plugs into UPS
  • On/off switch

Product Information


:
3m

:
9.8ft

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£45.20 ( £54.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £45.20 (£54.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £40.65 (£48.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --