You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Way 9V NiMH Battery Charger -
MH-C490F
- Manufacturer:
- POWEREX POWEREX
- Manufacturer Part No:
- MH-C490F
- Order Code:
- BT04249
- Also Known As:
- GTIN UPC EAN: 0802366465499
Product Overview
- Charges up to 4x 9V Ni-MH batteries simultaneously
- Charges Ni-MH batteries in 2 hours or less
- 4 individual charging channels
- Automatically switches to trickle charge after full charge
- Microprocessor controlled
- Individual LED charge status indicators
- Capable of reviving older 9V batteries which may no longer be accepting charge
- Negative ΔV, zero ΔV, temperature and timer control
- 230V AC mains adaptor
- Dimensions (HxWxD): 20x85x80mm
Product Information
Technical Documents (1)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.00 (£39.60) | ( ) |
2+ | £31.50 (£37.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.