You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pre-Charged NiMH Rechargeable 9.6V PP3 Battery, 230mAh -
MHR9VP
- Manufacturer:
- POWEREX POWEREX
- Manufacturer Part No:
- MHR9VP
- Order Code:
- BT06633
- Product Range
- Powerex Pre-Charged NIMH Batteries
- Also Known As:
- GTIN UPC EAN: 0802366144370
- Technical Datasheet:
- MHR9VP Datasheet
Product Range Selector (Powerex Pre-Charged NIMH Batteries)
See all from this product rangeProduct Overview
- Pre-charged and ready to use straight out of the packaging
- Retains up to 85% charge after 1 year storage
- Rechargeable hundreds of times
Contents
Battery only
Product Information
- :
- 9.6V
- :
- Nickel Metal Hydride
- :
- 230mAh
- :
- PP3
- :
- Snap Contact
- :
- 48.5mm
- :
- 26.5mm
- :
- 1
- :
- PP3
- :
- 17.5mm
- :
- 60g
- :
- HR22
- :
- -
- :
- -
- :
- Powerex Pre-Charged NIMH Batteries
Technical Documents (2)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.63 (£15.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.