You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pre-Charged NiMH Rechargeable AA Batteries, 2600mAh 4 Pack - 

MHRAA4P4

MHRAA4P4 - Pre-Charged NiMH Rechargeable AA Batteries, 2600mAh 4 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWEREX POWEREX
Manufacturer Part No:
MHRAA4P4
Order Code:
BT06629
Product Range
Powerex Pre-Charged NIMH Batteries
Also Known As:
GTIN UPC EAN: 0802366144257
Technical Datasheet:
MHRAA4P4   Datasheet
See all Technical Docs

Product Range Selector (Powerex Pre-Charged NIMH Batteries)

See all from this product range

Product Overview

Designed to provide maximum power for a range of high drain applications, Powerex pre-charged batteries provide excellent performance in power intensive devices such as digital cameras and R/C toys.
  • Supplied with a battery carrying case
  • Pre-charged and ready to use straight out of the packaging
  • Retains up to 85% charge after 1 year storage
  • Rechargeable hundreds of times

Contents

Batteries only

Product Information


:
1.2V

:
Nickel Metal Hydride

:
2600mAh

:
14.35mm

:
AA

:
Raised Positive and Flat Negative

:
50.4mm

:
4

:
AA

:
28g

:
HR6

:
-

:
-

:
Powerex Pre-Charged NIMH Batteries

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0802366144257

12 In stock Need more?

???PF_PDP_RSP_SUP???

£13.44 ( £16.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 4
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.44 (£16.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --