You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pre-Charged NiMH Rechargeable AAA Batteries, 1000mAh 4 Pack -
MHRAAAP4
- Manufacturer:
- POWEREX POWEREX
- Manufacturer Part No:
- MHRAAAP4
- Order Code:
- BT06628
- Product Range
- Powerex Pre-Charged NIMH Batteries
- Also Known As:
- GTIN UPC EAN: 0802366144295
- Technical Datasheet:
- MHRAAAP4 Datasheet
Product Range Selector (Powerex Pre-Charged NIMH Batteries)
See all from this product rangeProduct Overview
- Pre-charged and ready to use straight out of the packaging
- Retains up to 85% charge after 1 year storage
- Rechargeable hundreds of times
Contents
Batteries only
Product Information
- :
- 1.2V
- :
- Nickel Metal Hydride
- :
- 1000mAh
- :
- 10.5mm
- :
- AAA
- :
- Raised Positive and Flat Negative
- :
- 44.5mm
- :
- 4
- :
- AAA
- :
- 14g
- :
- HR03
- :
- -
- :
- -
- :
- Powerex Pre-Charged NIMH Batteries
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.50 (£18.60) | ( ) |
3+ | £15.00 (£18.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.