You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.1mm Splitter - 1 to 4 Way -
C3704
- Manufacturer:
- POWERPAX POWERPAX
- Manufacturer Part No:
- C3704
- Order Code:
- PW03123
- Product Range
- -
- Technical Datasheet:
- C3704 Datasheet
Product Overview
- Ideal for sound equipment and CCTV systems
- Allows you to connect 1 or more units to one power source
Product Information
- :
- 2.1mm DC Power Socket
- :
- 4x 2.1mm DC Power Plug to 2.1mm DC Power Socket
- :
- 19.29"
- :
- 2.1mm DC Power Plug, x4
- :
- 490mm
- :
- Black
- :
- -
Technical Documents (1)
236 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.35 (£5.22) | ( ) |
5+ | £3.83 (£4.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.