You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

100W 12Vdc 8.3A IP67 Waterproof Constant Voltage LED Driver - 

LED-DR-12V-100W-IP67-B

LED-DR-12V-100W-IP67-B - 100W 12Vdc 8.3A IP67 Waterproof Constant Voltage LED Driver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERPAX POWERPAX
Manufacturer Part No:
LED-DR-12V-100W-IP67-B
Order Code:
PW03833
Product Range
X-100W-IP67-V2
See all Technical Docs

Product Range Selector (X-100W-IP67-V2)

See all from this product range

Product Overview

  • 100W constant voltage driver
  • Universal AC input of 100-240Vac
  • Heavy duty input and output
  • IP67 rated for use in harsh environments
  • Open/ short circuit, overload & overheat protection
  • Safety: EN61347-1, EN61347-2-13
  • Magnetic emissions: EN55015
  • Harmonic: EN61000-3-2; EN61000-3-3; EN61547
  • CE RoHS & TUV approved
  • Dimensions (LxWxH): 218x67x35mm

Product Information


:
-

:
100W

:
12V

:
8.3A

:
Constant Voltage

:
100V

:
240V

:
X-100W-IP67-V2

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

11 In stock Need more?

???PF_PDP_RSP_SUP???

£57.52 ( £69.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £57.52 (£69.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £55.15 (£66.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --